Un 50-75% de rebaja
OmronXG5S-1001Accesorios del conector
Connector Accessories Semi Cover Straight
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Semi Cover | |
| Straight | |
| -55 | |
| 85 | |
| 30 | |
| 7.9 | |
| 3.7 |
Ideal for any connection for wires this semi cover XG5S-1001 connector accessory manufactured from Omron will help make a strong connection. It has a straight body orientation. This part has an operating temperature of -55 to 85 °C. This product is 30 mm long, 3.7 mm tall and 7.9 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

