OmronXG5N-101Carcaza de cables discretos de conector

Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black

This 4g XG5N-101 discrete wire housing from Omron can house one or multiple wires and channels for both small electronic devices and larger power applications. This 512M connector has 8 512M contacts. Its pitch is 30 mm. It has a sectored body orientation. It has a maximum voltage rating of Parallel. This device has a maximum current rating of 128Kbyte x 4096 A. This component comes in tray packaging, useful for fast picking and placing of your parts. Its wire is Asynchronous AWG. This product is No mm long and Yes mm. This rectangle connector has an operating temperature of No °C. XG5N-101 is housed in no.

Import TariffMay apply to this part

2 piezas: Se puede enviar en 2 días

    Total$0.62Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1707+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 2 piezas
      • Price: $0.6216

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.