OmronXG4S-1004Accesorios del conector
Connector Accessories Strain Relief Straight Polyamide Black
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Polyamide | |
| Black | |
| 300VAC | |
| -55 | |
| 105 | |
| 16.9 | |
| 7 |
A total connector assembly can't be complete without this specially engineered strain relief XG4S-1004 connector accessory from Omron. It has a straight body orientation. This part has an operating temperature of -55 to 105 °C. This product is 16.9 mm long and 7 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

