OmronXG4A-6434Cabezales del conector y receptáculos PCB
Conn Ejector Header HDR 64 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 64 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 20 | |
| -55 | |
| 105 | |
| 100.6 | |
| 27 | |
| 8.5 | |
| Through Hole |
Reduce safety concerns with this ejector XG4A-6434 header connector from Omron which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This PL connector's 64 contacts that are made out of brass and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 2.54 mm. It has a plug type gender. This is a 2-row connector. This device has a maximum current rating of 3 A. This product is 100.6 mm long, 8.5 mm tall and 27 mm deep. XG4A-6434 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

