OmronXG2A-1601Cabezales del conector y receptáculos PCB
Conn IDC Connector M 16 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| M | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 1 | |
| 250VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 85 | |
| 25.5 | |
| 6.8 | |
| 9 | |
| 3.2 | |
| Through Hole |
This idc connector XG2A-1601 header connector from Omron is used for jumper posts to support physical configuration options on printed circuit boards. This M connector's 16 contacts that are made out of copper alloy and plated with tin over nickel. It has a male type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 1 A. It uses the solder termination method. XG2A-1601 is housed in black polybutylene terephthalate. This product is 25.5 mm long, 9 mm tall and 6.8 mm deep. This connector has an operating temperature of -55 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
