Infineon Technologies AGXC2238N40F80LRABKXUMA1Microcontrollers - MCUs
MCU 16-bit/32-bit C166SV2 CISC/DSP/RISC 320KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP T/R
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| XC2238N40F80LRABKXUMA1 | |
| Automotive | Yes |
| PPAP | Unknown |
| XC2000 | |
| CISC|DSP|RISC | |
| C166SV2 | |
| C166 | |
| 80 | |
| 80 | |
| 16|32 | |
| Flash | |
| 320KB | |
| 42KB | |
| 16MB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART | |
| 40 | |
| 5 | |
| 2 | |
| 2/2 | |
| 10/10 | |
| 0 | |
| 6 | |
| 0 | |
| 6 | |
| 6 | |
| 6 | |
| 6 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 800 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
This XC2238N40F80LRABKXUMA1 microcontroller from Infineon Technologies will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 80 MHz. Its ADC resolution is 10/10. Its flash program memory is 320KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This is a 16|32 bit processor.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

