Infineon Technologies AGXC164CS32F40FBBAFXQMA1Microcontrollers - MCUs
MCU 16-bit C166SV2 CISC/DSP/RISC 256KB Flash 2.5V/5V 100-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| XC166 | |
| CISC|DSP|RISC | |
| C166SV2 | |
| C166 | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 256KB | |
| 12KB | |
| 16MB | |
| Yes | |
| CAN/SPI/USART | |
| 79 | |
| 5 | |
| 1 | |
| 1 | |
| 14 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 2.35|4.4 | |
| 2.5|5 | |
| 2.7|5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Automate any process or system using this XC164CS32F40FBBAFXQMA1 microcontroller from Infineon Technologies. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This device has a typical operating supply voltage of 2.5|5 V. Its minimum operating supply voltage of 2.35|4.4 V, while its maximum is 2.7|5.5 V. This is a 16 bit processor. Its ADC resolution is 10. Its flash program memory is 256KB.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
