NKK SwitchesWT25TInterruptor de palanca
Switch Toggle ON None (ON) DPDT Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Environmentally Sealed | |
| Round Lever | |
| DPDT | |
| ON None (ON) | |
| Threaded | |
| 10@125VAC 30VDC | |
| 1500VAC | |
| 200 | |
| 10 | |
| 15000 | |
| 30000 | |
| Chrome | |
| 17.5 | |
| Panel Mount with Threads | |
| Screw Lug | |
| 6 | |
| 8.3 | |
| Ring(Natural Rubber)/Ring(Silicone Rubber)/Epoxy/Environmental | |
| Front Panel/Behind Panel/Base/N/A | |
| Ring(Natural Rubber)/Ring(Silicone Rubber)/Epoxy/Environmental | |
| IP67 | |
| Resin | |
| Straight | |
| -30 | |
| 70 | |
| M12 x 1 | |
| 28.8 | |
| 8.6 | |
| 19.4 | |
| 23.3 | |
| 28.8 | |
| 19.4 | |
| 57.7 |
Use this environmentally sealed WT25T toggle switch from NKK Switches as a way to toggle the power on one of your components. This device has a maximum current rating of 10 A @ 125VAC 30VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 70 °C. The WT25T toggle switch has a screw lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 28.8 mm long, 57.7 mm tall and 19.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

