VishayWSR5R3000FEAEnsamble fijo de resistor en una sola superficie
Res Metal Strip 4527 0.3 Ohm 1% 5W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 300m | |
| 1% | |
| Yes | |
| 5 | |
| Metal Strip | |
| -65 | |
| 275 | |
| ±75 | |
| 70 to 275 | |
| No | |
| No | |
| Yes | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.56 | |
| 6.98 | |
| 2.41 | |
| 0.476 | |
| Surface Mount |
This is a WSR5R3000FEA fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 5 W. This product has a resistance value of 300m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -65 to 275 °C. The WSR5R3000FEA part has a j-lead termination style. It has a tolerance of 1%. This device utilizes metal strip technology. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

