VishayWSR5R0600FEAEnsamble fijo de resistor en una sola superficie
Res Metal Strip 4527 0.06 Ohm 1% 5W ±75ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 60m | |
| 1% | |
| Yes | |
| 5 | |
| Metal Strip | |
| -65 | |
| 275 | |
| ±75 | |
| 70 to 275 | |
| No | |
| No | |
| No | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.56 | |
| 6.98 | |
| 2.41 | |
| 0.476 | |
| Surface Mount |
Use this WSR5R0600FEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 60m Ohm. This dependable part has a power rating of 5 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -65 to 275 °C. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep. This device utilizes metal strip technology. The WSR5R0600FEA part has a j-lead termination style. It has a tolerance of 1%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

