VishayWSR3R0150FEAEnsamble fijo de resistor en una sola superficie
Res Metal Strip 4527 0.015 Ohm 1% 3W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 15m | |
| 1% | |
| Yes | |
| 3 | |
| Metal Strip | |
| -65 | |
| 275 | |
| ±75 | |
| 70 to 275 | |
| No | |
| No | |
| Yes | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.56 | |
| 6.98 | |
| 2.41 | |
| 0.44 | |
| Surface Mount |
This is a WSR3R0150FEA fixed single surface-mount resistor from Vishay. This part has a power rating of 3 W. This product has a resistance value of 15m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with metal strip technology. It has a tolerance of 1%. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep. This part has an operating temperature of -65 to 275 °C. The WSR3R0150FEA part has a j-lead termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

