VishayWSR21L000FEAEnsamble fijo de resistor en una sola superficie

Res Metal Strip 4527 0.001 Ohm 1% 2W ±750ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200

Use this WSR21L000FEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 2 W. This product has a resistance value of 1m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±750 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The WSR21L000FEA part has a j-lead termination style. This part has an operating temperature of -65 to 275 °C. It has a tolerance of 1%. This device is made with metal strip technology. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep.

Import TariffMay apply to this part

636 piezas: Se puede enviar mañana

    Total$0.79Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2305+
      Manufacturer Lead Time:
      8 semanas
      Minimum Of :
      1
      Maximum Of:
      636
      Country Of origin:
      Israel
         
      • Price: $0.7913
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2305+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Israel
      • In Stock: 636 piezas
      • Price: $0.7913

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.