VishayWSL36374L000FEAEnsamble fijo de resistor en una sola superficie
Res Metal Strip 3637 0.004 Ohm 1% 3W ±50ppm/°C Sulfur Resistant Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4m | |
| 1% | |
| Yes | |
| 3 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±50 | |
| 70 to 170 | |
| Low TCR|Low Resistance | |
| No | |
| No | |
| Yes | |
| 3637 | |
| Wide Terminal | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 3637 | |
| 9.14 | |
| 9.4 | |
| 0.64 | |
| 0.2473 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
This is a WSL36374L000FEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 4m Ohm. This dependable part has a power rating of 3 W. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 9.14 mm long, 0.635 mm tall and 9.4 mm deep. This part has an operating temperature of -65 to 170 °C. This device utilizes metal strip technology. It has a tolerance of 1%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

