VishayWSL25128L000FEAEnsamble fijo de resistor en una sola superficie
Res Metal Strip 2512 0.008 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| 8m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| Low Resistance | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.18 | |
| 0.64 | |
| 0.0636 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
This is a WSL25128L000FEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 8m Ohm. This dependable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with metal strip technology. This part has an operating temperature of -65 to 170 °C. It has a tolerance of 1%. This product is 6.35 mm long, 0.64 mm tall and 3.18 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

