VishayWSL1206R0100FTAEnsamble fijo de resistor en una sola superficie

Res Metal Strip 1206 0.01 Ohm 1% 0.25W(1/4W) ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

The WSL1206R0100FTA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This product is 3.2 mm long, 0.64 mm tall and 1.6 mm deep. This device is made with metal strip technology. This part has an operating temperature of -65 to 170 °C.

3,849 piezas: Se puede enviar mañana

    Total$0.45Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2235+
      Manufacturer Lead Time:
      7 semanas
      Minimum Of :
      1
      Maximum Of:
      3550
      Country Of origin:
      Estados Unidos de América
         
      • Price: $0.4460
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2235+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 3,550 piezas
      • Price: $0.4460
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2102+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 299 piezas
      • Price: $0.3599

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.