VishayWSL0603R0200FEAEnsamble fijo de resistor en una sola superficie
Res Metal Strip 0603 0.02 Ohm 1% 0.1W(1/10W) ±110ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 20m | |
| 1% | |
| Yes | |
| 0.1 (1/10) | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| Low Resistance | |
| No | |
| No | |
| Yes | |
| Silicon | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.52 | |
| 0.76 | |
| 0.41 | |
| 0.0019 | |
| ±0.25 | |
| ±0.25 | |
| ±0.13 | |
| Surface Mount |
This is a WSL0603R0200FEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 20m Ohm. This durable part has a power rating of 0.1 (1/10) W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.52 mm long, 0.33 mm tall and 0.76 mm deep. This part has an operating temperature of -65 to 170 °C. It has a tolerance of 1%. This device is made with metal strip technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

