VishayWSC45272K000FEAEnsamble fijo de resistor en una sola superficie
Res Wirewound 4527 2K Ohm 1% 2W ±20ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2K | |
| 1% | |
| No | |
| 2 | |
| Wirewound | |
| -65 | |
| 275 | |
| ±20 | |
| 70 to 275 | |
| No | |
| Yes | |
| No | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.56 | |
| 6.98 | |
| 4.24 | |
| 0.76 | |
| Surface Mount |
The WSC45272K000FEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 2K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±20 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 11.56 mm long, 4.24 mm tall and 6.98 mm deep. This device utilizes wirewound technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 275 °C. The WSC45272K000FEA part has a j-lead termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

