VishayWSC0002100R0FTAEnsamble fijo de resistor en una sola superficie
Res Wirewound 4527 100 Ohm 1% 2W ±20ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100 | |
| 1% | |
| No | |
| 2 | |
| Wirewound | |
| -65 | |
| 275 | |
| ±20 | |
| 70 to 275 | |
| No | |
| Yes | |
| No | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.56 | |
| 6.98 | |
| 4.24 | |
| 0.76 | |
| Surface Mount |
Use this WSC0002100R0FTA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 100 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±20 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 11.56 mm long, 4.24 mm tall and 6.98 mm deep. The WSC0002100R0FTA part has a j-lead termination style. It has a tolerance of 1%. This part has an operating temperature of -65 to 275 °C. This device is made with wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

