ZF ElectronicsWRG32F2BBRLNInterruptor basculante
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 10000Cycles
ZF Electronics’ WRG32F2BBRLN rocker switch is a RoHS-certified part designed for longevity. It has a rugged design suitable for 2-pole, high-current applications and is certified for a minimum of 10,000 operations. It comes unmarked with a curved actuator.
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DPST | |
| ON OFF | |
| Curved Rocker | |
| 16@250VAC | |
| 48 | |
| 559.27 | |
| 1000VAC | |
| 100 | |
| 20 | |
| 10000@(ENEC15/UL) | |
| 10000 | |
| Red | |
| 24.51 | |
| 2 | |
| 10.8 | |
| Panel Mount | |
| Quick Connect | |
| 4 | |
| 10.5 | |
| 11 | |
| Red | |
| Nylon 66 | |
| Red | |
| Black | |
| Black | |
| Straight | |
| -20 | |
| 65 | |
| 32 | |
| 25 | |
| 20 | |
| 32 | |
| 25 | |
| 38.7 | |
| 19 | |
| 7.7 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

