Welwyn ComponentsWMO2S-47RJA1Resistor sujeto a orificio pasante simple

Res Metal Oxide 47 Ohm 5% 2W ±350ppm/°C Ceramic AXL Ammo

Do your through-hole printed circuit specifications require some resistance between components? Welwyn (TT electronics) can offer you a cost-effective solution with their WMO2S-47RJA1 fixed single through-hole resistor. This dependable part has a power rating of 2 W. This product has a resistance value of 47 Ohm. Its temperature coefficient is ±350 ppm/°C. This device utilizes metal oxide technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The WMO2S-47RJA1 part has an axial termination style. This product is 12 mm long.

2,000 piezas: Se puede enviar en 2 días

    Total$40.50Price for 1000

    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2533+
      Manufacturer Lead Time:
      32 semanas
      Country Of origin:
      China
      • In Stock: 2,000 piezas
      • Price: $0.0405

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.