Illinois CapacitorWMC08S1K-FPelícula del capacitor
Cap Film 0.01uF 80V PET 10% (4.7 X 10.3mm) Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 80VDC|50VAC | |
| PET | |
| Miniature Size|Non Inductive | |
| Through Hole | |
| Axial | |
| 4.7 X 10.3 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7(Max) | |
| 10.3(Max) | |
| 0.5 | |
| 38 |
The materials used to construct this WMC08S1K-F plastic film capacitor from Cornell Dubilier gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 80 VDC|50VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 10.3(Max) mm long with a diameter of 4.7(Max) mm. Its capacitance value is 0.01uF. This part has a lead diameter of 0.5 mm. The WMC08S1K-F polypropylene film capacitor has an axial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

