VishayWKP681MCPEF0KRCapacitor cerámico de una capa
Cap Ceramic Single Suppression X1/Y1 680pF 760VAC/500VAC Y5U 20% (9 X 6mm) Radial Disc 12.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 680pF | |
| 20% | |
| 760VAC|500VAC | |
| 10G | |
| Y5U | |
| Yes | |
| Disc | |
| Radial | |
| 12.5 | |
| X1/Y1 | |
| 2.5 | |
| 9 X 6 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 9(Max) | |
| 6(Max) | |
| 12(Max) | |
| Through Hole |
By using ceramic materials as a dielectric, the WKP681MCPEF0KR single-layer ceramic disc capacitor, developed by Vishay, can take care of your heat dissipation needs. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 680pF. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. This product is 6(Max) mm deep. The WKP681MCPEF0KR high frequency capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

