VishayWKP472MCPEJ0KRCapacitor cerámico de una capa
Cap Ceramic Suppression X1/Y1 0.0047uF 760VAC/500VAC Y5U 20%( 18 X 6mm) Radial Disc 12.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0047uF | |
| 20% | |
| 760VAC|500VAC | |
| 10G | |
| Y5U | |
| High Reliability | |
| Yes | |
| Disc | |
| Radial | |
| 12.5 | |
| X1/Y1 | |
| 2.5 | |
| 18 X 6 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.8 | |
| 18(Max) | |
| 6(Max) | |
| 21(Max) | |
| Through Hole |
Install the WKP472MCPEJ0KR high frequency capacitor to your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 6(Max) mm deep. The WKP472MCPEJ0KR high frequency capacitor has a radial termination style. Its capacitance value is 0.0047uF. This part has a lead diameter of 0.8 mm and a pitch of 12.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

