VishayWKO471MCPCF0KRCapacitor cerámico de una capa
Cap Ceramic 470pF 440VAC/300VAC Y5U 20%( 8 X 5mm) Radial Disc 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 470pF | |
| 20% | |
| 440VAC|300VAC | |
| Y5U | |
| Disc | |
| Radial | |
| 7.5 | |
| 8 X 5 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 8(Max) | |
| 5(Max) | |
| 11(Max) | |
| Through Hole |
By adding one of Vishay's WKO471MCPCF0KR single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 440 VAC|300VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 470pF. This product is 5(Max) mm deep. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The WKO471MCPCF0KR high frequency capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

