KOA CorporationWK73S2HTTE7R50FEnsamble fijo de resistor en una sola superficie
Res Thick Film 1020 7.5 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 7.5 | |
| 1% | |
| 200 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| High Reliability | |
| No | |
| No | |
| No | |
| 1020 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1020 | |
| 2.5 | |
| 5 | |
| 0.6 | |
| 0.0302 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
This is a WK73S2HTTE7R50F fixed single surface-mount resistor from KOA Speer Electronics. This durable part has a power rating of 1 W. This product has a resistance value of 7.5 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 2.5 mm long, 0.6 mm tall and 5 mm deep. It has a tolerance of 1%. The WK73S2HTTE7R50F part has a wide terminal termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

