Inphi CorporationWJLXT972ALC.A4-857341PHY
PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 64-Pin LQFP Tray
The WJLXT972ALC.A4-857341 unit by Inphi is a single-port 10/100 Mbps PHY transceiver that is IEEE compliant. Operating conditions can be set via auto-negotiation, parallel detection, or manual configuration. With a robust baseline wander correction and low power consumption, this module is suited to a variety of applications including wireless access points, network printers, and cable modems.
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 100Mbps | |
| No | |
| Yes | |
| No | |
| IEEE 802.3 | |
| 10/100 | |
| 3.14|2.35 | |
| 3.3|2.5 | |
| 3.45 | |
| 110 | |
| Digital|Analog | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
