| RoHS (Unión Europea) | Compliant |
| Estatus de pieza | Preliminary |
| Código HTS | 8517.62.00.90 |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | Module |
| Modulation Technique | DSSS |
| Flash Size (KB) | 65536 |
| Number of Channels | 15 |
| Maximum Data Rate (Kbps) | 250 |
| Minimum Operating Frequency (MHz) | 2400 |
| Maximum Operating Frequency (MHz) | 2483.5 |
| Protocol Stack | 6LoWPAN/802.15.4e |
| Interface | ADC/GPIO/I2C/SPI/UART |
| Maximum Current Consumption (RX) (mA) | 4.5(Typ) |
| Maximum Current Consumption (TX) (mA) | 9.7(Typ) |
| Processing Unit Type | Microcontroller |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Screw |
| Package Width | 55 |
| Package Length | 65 |