Teledyne LeCroyWAVESURFER 4054HDOscilloscopes

Mixed Signal Bench 4-CH Ethernet/HDMI/USB Interface

New!

Teledyne LeCroy’s 12 Bit, High Definition WaveSurfer 4000HD Series Oscilloscopes

The WaveSurfer 4000HD High Definition Oscilloscope (HDO), the first in its class to feature 12-bit vertical resolution at all times, showing clean, crisp waveforms on a bright, 12.1” touch screen display.

Product Highlights

 

Applications:

Design and test engineers have come to demand the signal detail and measurement accuracy that comes with a 12-bit HDO when debugging deeply-embedded systems in IoT, automotive, switch-mode power supply and other control system designs. These 12-bit resolution oscilloscopes feature low noise and low-jitter components without trading of channel count, bandwidth or sample rate to achieve high resolution and lower noise.

Application Photos:

wavesurfer-4024hd additional


Features and Benefits:

The WaveSurfer 4000HD answers the call as a highly affordable instrument that leverages Teledyne LeCroy’s HD4096 High Definition technology to deliver 12-bit resolution all the time. HD4096 technology utilizes a system design of high signal-to-noise input amplifiers, high sample rate 12-bit ADCs, and a low-noise system architecture to enable capture and display of waveforms with 16x more resolution than 8-bit oscilloscopes. WaveSurfer 4000HD delivers great performance in its class, demonstrating low baseline noise and high accuracy. Displayed waveforms are crisper, cleaner and provide visibility into signal details that are often lost in the noise on other oscilloscopes.


Featured Articles and Videos:

Overview


 

Incredible User Experience


 

Comprehensive Probe Support


 

Related Products:

WAVESURFER 4024HD

WAVESURFER 4034HD

WAVESURFER 4104HD

 

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 semanas
    • Price: $17,929.83
    1. 1+$17,929.83

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.