Nuvoton TechnologyW78E058DFGMicrocontrollers - MCUs

MCU 8-bit 8052 CISC 32KB Flash 2.5V/3.3V/5V 44-Pin PQFP

With the W78E058DFG microcontroller from Nuvoton Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 40 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 5.5 V. Its flash program memory is 32KB. This device is based on the 80C51 core architecture.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.