Winbond ElectronicsW25N02JWZEIC | High Performance QspiNAND FlashFlash

High Performance QspiNAND enables a data transfer rate up to 166MB/s dual-quad in a single package and it accelerates cluster boot-up time. | SLC NAND Flash Serial-SPI 1.8V 2G-bit 16-Pin SOIC W Tray

The new W25N / W72N is a single-level cell (SLC) QspiNAND Flash IC built using Winbond’s proprietary 46nm fabrication process. SLC NAND has higher reliability than the higher-density multi-level cell (MLC) and triple-level cell (TLC).

Winbond new High Performance QspiNAND enables a data transfer rate four times faster than Parallel NAND and other QspiNAND currently on the market. Transferring data at 83MB/s, which far exceeds competing NAND flash on the market, Winbond's new solution accelerates instrument cluster boot-up time.

It also supports dual-quad I/O interface to accommodate higher storage density or data transfer rate up to 166 MB/s. The selection allowing for single, dual and quad I/O means customers can enjoy more flexibility compared to what competitors can offer. Furthermore, Winbond this new High Performance QspiNAND supports hardware reset pin which is more convenient for hardware / software design for automotive applications.

Related Products

Shop all 2Gb W25N02JW

Shop all 1Gb W25N01JW

260 piezas: Se puede enviar en 7 días

    Total$4.27Price for 1

    • Se puede enviar en 7 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 260 piezas
      • Price: $4.270

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.