| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Unconfirmed |
| Código HTS | 8414.59.65.90 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Categoría del producto | DC Fan |
| Maximum Voltage Rating (V) | 48 |
| Input Voltage Range (V) | 36 to 57 |
| Line Current (A) | 2.6 |
| Power Rating (W) | 105 |
| Typical Speed (r/min) | 2750 |
| Maximum Pressure | 140Pa |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 280 X 280 X 80 |
| Mounting | Flange Mount |
| Protection | IP42|Locking|Polarity |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 2380 |
| Product Length (Metric) (mm) | 280 |
| Product Depth (Metric) (mm) | 280 |
| Product Height (Metric) (mm) | 80 |