Reduced Price

VishayVY1681M31Y5UQ6UV0Capacitor cerámico de una capa

Cap Ceramic Single Suppression X1/Y1 680pF 760VAC/500VAC Y5U 20% (8 X 5mm) Radial Disc 10mm 125°C Ammo

The ceramic disc VY1681M31Y5UQ6UV0 high frequency capacitor can provide you with a non-polarized, low-cost solution to your circuit. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The VY1681M31Y5UQ6UV0 high frequency capacitor has a radial termination style. Its capacitance value is 680pF. This product is 5(Max) mm deep. It has a tolerance of 20%.

Import TariffMay apply to this part

2 piezas: Se puede enviar en 2 días

    Total$0.07Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1644+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      China
      • In Stock: 2 piezas
      • Price: $0.0675

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.