VishayVY1470K31Y5SQ63V0Capacitor cerámico de una capa
Cap Ceramic Suppression X1/Y1 47pF 760VAC/500VAC Y5S 10%( 8 X 5mm) Radial Disc 10mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 47pF | |
| 10% | |
| 760VAC|500VAC | |
| 10G | |
| Y5S | |
| High Reliability | |
| No | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y1 | |
| 2.5 | |
| 8 X 5 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 8(Max) | |
| 5(Max) | |
| 12(Max) | |
| Through Hole |
The VY1470K31Y5SQ63V0 single-layer disc capacitor, made with a ceramic dielectric, can handle all of your circuit s energy storage requirements. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The VY1470K31Y5SQ63V0 high frequency capacitor has a radial termination style. Its capacitance value is 47pF. It has a tolerance of 10%. This product is 5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

