OmronVX-55-1C23Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 5A 250VAC 0.59N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Short Hinge Roller Lever | |
| SPDT | |
| 5@250VAC | |
| 500000 | |
| 50000000 | |
| 0.5 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 105 | |
| 29.4 | |
| 10.3 | |
| 15.9 | |
| 0.59 |
If you're looking for rapid switching to close your circuit use this VX-55-1C23 snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The VX-55-1C23 snap action switch has a quick connect termination style. This product is 37.8 mm long, 28 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
