OmronVX-5-1A2Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 0.25N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 5@250VAC | |
| 500000 | |
| 50000000 | |
| 0.3 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -25 | |
| 105 | |
| 29.4 | |
| 10.3 | |
| 15.9 | |
| 0.25 |
This VX-5-1A2 snap-action switch from Omron can be actuated with very little physical force. This device has a maximum current rating of 5 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The VX-5-1A2 snap action switch has a solder termination style. This product is 37.8 mm long, 21.6 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
