Un 50-75% de rebaja
OmronVX-01-1C23Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 0.1@125VAC 30VDC | |
| 1000000 | |
| 10000000 | |
| 0.3 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 105 | |
| 29.4 | |
| 10.3 | |
| 15.9 | |
| 0.49 |
Only this VX-01-1C23 snap-action switch from Omron can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC. This snap action switch has an operating temperature range of -25 °C to 80 °C. The VX-01-1C23 snap action switch has a quick connect termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 37.8 mm long, 21.6 mm tall and 10.3 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

