IXYSVUO28-08NO7Bridge Rectifiers
Rectifier Bridge Diode Single 800V 28A 5-Pin ECO-PAC 1
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Three Phase | |
| Single | |
| 800 | |
| 28 | |
| 106 | |
| 1.12@7A | |
| 300 | |
| -40 | |
| 150 | |
| Mounting | Screw |
| Package Height | 9 |
| Package Width | 30.3 |
| Package Length | 47 |
| PCB changed | 5 |
| Supplier Package | ECO-PAC 1 |
| 5 |
If you want to convert an alternating current input into a direct current, then this VUO28-08NO7 full bridge rectifier from Ixys Corporation is perfect for you! It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
