IXYSVUO160-16NO7Bridge Rectifiers
Rectifier Bridge Diode Single 1.6KV 175A 5-Pin PWS-E-1
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Three Phase | |
| Single | |
| 1600 | |
| 175 | |
| 1950 | |
| 1.4@180A | |
| 200 | |
| -40 | |
| 125 | |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 54 |
| Package Length | 94 |
| PCB changed | 5 |
| Supplier Package | PWS-E-1 |
| 5 |
If you want to convert an alternating current input into a direct current, then this VUO160-16NO7 full bridge rectifier from Ixys Corporation is perfect for you! It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
