VishayVSSR1603472JUFRedes y matrices del resistor
Res Thin Film NET 4.7K Ohm 5% 1W ±100ppm/°C ISOL Molded 16-Pin QSOP Gull Wing SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 4.7K | |
| 5% | |
| 50 | |
| 1 | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 150 | |
| ISOL | |
| Molded | |
| Gull Wing | |
| 16 | |
| 0.64 | |
| Tube | |
| QSOP | |
| Rectangular | |
| QSOP | |
| 4.9 | |
| 5.99 | |
| 1.63 | |
| Surface Mount |
Create more space in your circuit design by using this VSSR1603472JUF resistor array developed by Vishay that packs multiple resistors into one IC chip. This dependable part has a power rating of 1 W and a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 4.7K Ohm. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The VSSR1603472JUF part has a gull wing termination style. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C. This product is 4.9 mm long, 1.63 mm tall and 5.99 mm deep. This product's terminal pitch is 0.64 mm. It has a tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

