VishayVSSR1601222GUFRedes y matrices del resistor
Res Thin Film NET 2.2K Ohm 2% 1W ±100ppm/°C BUS Molded 16-Pin QSOP Gull Wing SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 15 | |
| 2.2K | |
| 2% | |
| 50 | |
| 1 | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 150 | |
| BUS | |
| Molded | |
| Gull Wing | |
| 16 | |
| 0.64 | |
| Tube | |
| QSOP | |
| Rectangular | |
| QSOP | |
| 4.9 | |
| 5.99 | |
| 1.63 | |
| Surface Mount |
This VSSR1601222GUF resistor array by Vishay packs multiple resistors into one IC chip. This dependable part has a power rating of No W and a power rating per resistor of No W. This product has a resistance value of Molded Ohm. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is reliable with a failure rate grade of Polar. This product is D mm tall. This device is made with 1793 technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

