| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A991.b |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Primary Switch Ports | 7 |
| Maximum Data Rate (Mbps) | 2500 |
| Typical Data Rate (Mbps) | 10/100/1000/2500 |
| Internal Memory Buffer Size | 4MB |
| PHY/Transceiver Interface | SGMII |
| Fiber Support | No |
| Integrated LED Drivers | Yes |
| VLAN Support | Yes |
| JTAG Support | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | HSBGA |
| Pin Count | 672 |
| Lead Shape | Ball |