ProTek DevicesVS10P08C-LFSupresores ESD
ESD Suppressor Diode Diode Array Bi-Dir 8V 16.6Vc 10-Pin VSIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Octal | |
| Bi-Directional | |
| 8 | |
| 8 | |
| 8.5 | |
| 16.6 | |
| 40 | |
| 10 | |
| 1 | |
| 800 | |
| 100 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.45(Max) mm |
| Package Width | 3.4(Max) mm |
| Package Length | 26.01(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SIP |
| Supplier Package | VSIP |
| 10 |
Save yourself hassle by equipping your device with ProTek Devices' VS10P08C-LF TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 800 W. This device's maximum clamping voltage is 16.6 V and minimum breakdown voltage is 8.5 V. Its maximum leakage current is 10 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device comes in tube packaging.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

