VishayVS-VSKT91/12SCR Modules
SCR Module Diode 1200V 210A(RMS) 2094A 7-Pin ADD-A-PAK
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 150 | |
| 2.5 | |
| 150 | |
| 2094 | |
| 250 | |
| 1200 | |
| 10 | |
| 1.73 | |
| 1200 | |
| 95 | |
| 210 | |
| 15 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 22.6 |
| Package Length | 92 |
| PCB changed | 7 |
| Supplier Package | ADD-A-PAK |
| 7 | |
| Lead Shape | Screw |
It's easy to turn on this scr module VS-VSKT91/12 thyristor manufactured from Vishay by inducing a small current. This device has a surge current rating of 2094 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

