| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.30.00.80 |
| Automotive | No |
| PPAP | No |
| Number of SCRs/Diodes | 1SCR/1Diode |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
| Maximum Rate of Rise of On-State Current (A/us) | 150 |
| Maximum Gate Trigger Voltage (V) | 2.5 |
| Maximum Gate Trigger Current (mA) | 150 |
| Surge Current Rating (A) | 890 |
| Maximum Holding Current (mA) | 200 |
| Repetitive Peak Reverse Voltage (V) | 1200 |
| Maximum Gate Peak Inverse Voltage (V) | 10 |
| Peak On-State Voltage (V) | 1.81 |
| Repetitive Peak Forward Blocking Voltage (V) | 1200 |
| Rated Average On-State Current (A) | 45 |
| RMS On-State Current (A) | 100 |
| Repetitive Peak Off-State Current (mA) | 15 |
| Maximum Latching Current (mA) | 400 |
| Circuit Fusing Consideration (A²S) | 3610 |
| Phase Control | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 22.6 mm |
| Package Length | 92 mm |
| PCB changed | 5 |
| Supplier Package | ADD-A-PAK |
| Pin Count | 5 |