| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Dual Series | |
| 1600 | |
| 230 | |
| 5500 | |
| 1.46 | |
| 20000 | |
| -40 | |
| 150 | |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 35 |
| Package Length | 94 |
| PCB changed | 3 |
| Supplier Package | INT-A-PAK |
| 3 |
Switch from an AC voltage to a DC voltage using a switching diode VS-VSKD236/16PBF rectifier from Vishay. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 5500 A, while its maximum continuous forward current is 230 A. It is made in a dual series configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

