| RoHS (Unión Europea) | Compliant with Exemption |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Maximum Gate Trigger Voltage (V) | 2.5 |
| Maximum Gate Trigger Current (mA) | 120 |
| Surge Current Rating (A) | 1870 |
| Maximum Holding Current (mA) | 200 |
| Repetitive Peak Reverse Voltage (V) | 1200 |
| Maximum Gate Peak Inverse Voltage (V) | 10 |
| Peak On-State Voltage (V) | 1.55 |
| Repetitive Peak Forward Blocking Voltage (V) | 1200 |
| Rated Average On-State Current (A) | 90 |
| RMS On-State Current (A) | 141 |
| Repetitive Peak Off-State Current (mA) | 0.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Height | 23.5 mm |
| Package Width | 27 mm |
| Package Length | 41(Max) mm |
| PCB changed | 3 |
| Supplier Package | Case D-55 |
| Pin Count | 3 |