| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 1000 |
| Maximum Continuous Forward Current (A) | 110 |
| Peak Non-Repetitive Forward Surge Current (A) | 2100 |
| Maximum Forward Voltage (V) | 1.35 |
| Peak Reverse Current (uA) | 100 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Screw |
| Package Height | 23.5 |
| Package Width | 27 |
| Package Length | 41(Max) |
| PCB changed | 2 |
| Supplier Package | D-55 |
| Pin Count | 2 |