| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Maximum DC Reverse Voltage (V) | 400 |
| Configuration | Single |
| Maximum Continuous Forward Current (A) | 395 |
| Peak Non-Repetitive Forward Surge Current (A) | 1200 |
| Maximum Forward Voltage (V) | 1.8@360A |
| Peak Reverse Current (uA) | 4000 |
| Maximum Power Dissipation (mW) | 657000 |
| Peak Reverse Recovery Time (ns) | 140 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Screw |
| Package Width | 21(Max) |
| Package Length | 40(Max) |
| PCB changed | 2 |
| Supplier Package | Case D-67 |
| Pin Count | 2 |