Un 10-25% de rebaja
VishayVS-ETU1506-M3Rectifiers
Diode Switching 600V 15A 2-Pin(2+Tab) TO-220AC Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 15 | |
| 160 | |
| 1.9 | |
| 15 | |
| 47 | |
| -65 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) |
| Package Width | 4.57(Max) |
| Package Length | 10.41(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AC |
| 2 |
Converting from AC to DC is simple when using a switching diode VS-ETU1506-M3 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 160 A, while its maximum continuous forward current is 15 A. It is made in a single configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

