VishayVS-2N690Silicon Controlled Rectifiers - SCRs
Thyristor SCR Phase Control Thyristor 600V 180A 3-Pin TO-48
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| 40 | |
| 180 | |
| 20 | |
| 600 | |
| 5 | |
| 2@16A | |
| 600 | |
| 16 | |
| 2.5 | |
| Yes | |
| -65 | |
| 125 | |
| Mounting | Stud |
| Package Height | 24.3(Max) mm |
| Package Width | 14.3(Max) mm |
| Package Length | 15.5 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-48 |
| 3 | |
| Lead Shape | Terminal Stud |
Keep your scr phase control thyristor VS-2N690 thyristor manufactured from Vishay on by applying a forward-biased voltage to it. This device has a surge current rating of 180 A. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

